
RNF14FTC10K0 | |
|---|---|
DigiKey Part Number | 738-RNF14FTC10K0TR-ND - Tape & Reel (TR) 738-RNF14FTC10K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTC10K0 |
Description | RES 10K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTC10K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥8.80000 | ¥88 |
| 25 | ¥7.36000 | ¥184 |
| 50 | ¥6.46000 | ¥323 |
| 100 | ¥5.71000 | ¥571 |
| 250 | ¥4.84800 | ¥1,212 |
| 500 | ¥4.31600 | ¥2,158 |
| 1,000 | ¥3.86000 | ¥3,860 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.04760 | ¥15,238 |
| 10,000 | ¥2.78160 | ¥27,816 |
| 15,000 | ¥2.64493 | ¥39,674 |
| 25,000 | ¥2.49036 | ¥62,259 |
| 35,000 | ¥2.39823 | ¥83,938 |
| 50,000 | ¥2.30816 | ¥115,408 |
| 60,000 | ¥2.26498 | ¥135,899 |
| 120,000 | ¥2.11674 | ¥254,009 |
| 125,000 | ¥2.10874 | ¥263,592 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

