
LPCS2929MT150-HP | |
|---|---|
DigiKey Part Number | 738-LPCS2929MT150-HPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPCS2929MT150-HP |
Description | FIXED IND 150UH 460MA 880 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Wirewound Inductor 460 mA 880mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 880mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥45.24200 | ¥45,242 |
| Unit Price without JCT: | ¥45.24200 |
|---|---|
| Unit Price with JCT: | ¥49.76620 |

