
CB3JBR200 | |
|---|---|
DigiKey Part Number | CB3JBR200-ND |
Manufacturer | |
Manufacturer Product Number | CB3JBR200 |
Description | RES 0.2 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CB3JBR200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.315" Square x 0.866" L (8.00mm x 22.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥22.71900 | ¥22,719 |
| Unit Price without JCT: | ¥22.71900 |
|---|---|
| Unit Price with JCT: | ¥24.99090 |

