


ASRM2JA3K90 | |
|---|---|
DigiKey Part Number | 738-ASRM2JA3K90CT-ND - Cut Tape (CT) 738-ASRM2JA3K90TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM2JA3K90 |
Description | RES, SURGE, 2W, 3.9 KOHM, 5% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM2JA3K90 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | 0/ -1800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.591" L (5.00mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥138.00000 | ¥138 |
| 10 | ¥89.40000 | ¥894 |
| 25 | ¥76.28000 | ¥1,907 |
| 50 | ¥68.08000 | ¥3,404 |
| 100 | ¥61.06000 | ¥6,106 |
| 250 | ¥53.35600 | ¥13,339 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥48.54400 | ¥24,272 |
| 1,000 | ¥44.44800 | ¥44,448 |
| 1,500 | ¥42.34533 | ¥63,518 |
| 2,500 | ¥39.96440 | ¥99,911 |
| 3,500 | ¥38.54600 | ¥134,911 |
| 5,000 | ¥37.16020 | ¥185,801 |
| 6,000 | ¥36.49550 | ¥218,973 |
| 12,000 | ¥34.21358 | ¥410,563 |
| 12,500 | ¥34.09048 | ¥426,131 |
| Unit Price without JCT: | ¥138.00000 |
|---|---|
| Unit Price with JCT: | ¥151.80000 |

