
ASRM12JA510R | |
---|---|
DigiKey Part Number | 738-ASRM12JA510RCT-ND - Cut Tape (CT) 738-ASRM12JA510RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM12JA510R |
Description | RES 510 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM12JA510R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 0/ -1800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
10 | $0.19900 | $1.99 |
25 | $0.16800 | $4.20 |
50 | $0.14880 | $7.44 |
100 | $0.13220 | $13.22 |
250 | $0.11412 | $28.53 |
500 | $0.10278 | $51.39 |
1,000 | $0.09312 | $93.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.08492 | $169.84 |
4,000 | $0.07795 | $311.80 |
6,000 | $0.07436 | $446.16 |
10,000 | $0.07031 | $703.10 |
14,000 | $0.06789 | $950.46 |
20,000 | $0.06553 | $1,310.60 |
24,000 | $0.06440 | $1,545.60 |
48,000 | $0.06052 | $2,904.96 |
50,000 | $0.06031 | $3,015.50 |
Unit Price without JCT: | $0.31000 |
---|---|
Unit Price with JCT: | $0.34100 |