2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
ASR/ASRM Resistors

ASRM12JA2K00

DigiKey Part Number
738-ASRM12JA2K00CT-ND - Cut Tape (CT)
738-ASRM12JA2K00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ASRM12JA2K00
Description
RES, SURGE, 1/2W, 2 KOHM, 5%
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ASRM12JA2K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
0/ -1800ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 286
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥51.00000¥51
10¥33.00000¥330
25¥27.88000¥697
50¥24.68000¥1,234
100¥21.93000¥2,193
250¥18.92800¥4,732
500¥17.04800¥8,524
1,000¥15.44600¥15,446
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000¥14.08450¥28,169
4,000¥12.92850¥51,714
6,000¥12.33433¥74,006
10,000¥11.66200¥116,620
14,000¥11.26143¥157,660
20,000¥10.87005¥217,401
24,000¥10.68229¥256,375
48,000¥10.03792¥481,820
50,000¥10.00314¥500,157
Manufacturers Standard Package
Unit Price without JCT:¥51.00000
Unit Price with JCT:¥56.10000