Ozone (O3) Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ozone (O3) Sensor
110-401

110-406

DigiKey Part Number
1684-1042-ND
Manufacturer
Manufacturer Product Number
110-406
Description
SENSOR OZONE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ozone (O3) Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SPEC Sensors (a division of Interlink Electronics)
Series
-
Packaging
Tray
Part Status
Active
Type
Ozone (O3)
Accuracy
-
Output
-
Operating Temperature
-30°C ~ 50°C
Voltage - Supply
-
Current - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥3,324.00000¥3,324
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥3,324.00000
Unit Price with JCT:¥3,656.40000