
MAAD-007077-000100 | |
---|---|
DigiKey Part Number | 1465-MAAD-007077-000100-ND |
Manufacturer | |
Manufacturer Product Number | MAAD-007077-000100 |
Description | DIGITAL ATTENUATOR,15 DB,4-BIT,T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB ~ 15dB 0 Hz ~ 4 GHz 50 Ohms 32-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Attenuation Value | 1dB ~ 15dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 32-PowerVFQFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ¥3,724.03000 | ¥372,403 |
Unit Price without JCT: | ¥3,724.03000 |
---|---|
Unit Price with JCT: | ¥4,096.43300 |