
85005061 | |
|---|---|
DigiKey Part Number | 903-85005061-ND |
Manufacturer | |
Manufacturer Product Number | 85005061 |
Description | RF EMI ABSORBING SHEET 12" X 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet Eccosorb™ JCS-Next Silicone Elastomer 12.000" (304.80mm) X 12.000" (304.80mm) X 0.060" (1.52mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 12.000" (304.80mm) | |
Width | 12.000" (304.80mm) | |
Thickness - Overall | 0.060" (1.52mm) | |
Operating Temperature | -70°C ~ 177°C | |
Adhesive | - | |
Material | Silicone Elastomer | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥58,814.00000 | ¥58,814 |
| 10 | ¥50,883.60000 | ¥508,836 |
| 25 | ¥48,904.12000 | ¥1,222,603 |
| Unit Price without JCT: | ¥58,814.00000 |
|---|---|
| Unit Price with JCT: | ¥64,695.40000 |

