
16744 | |
|---|---|
DigiKey Part Number | 1568-16744-ND |
Manufacturer | |
Manufacturer Product Number | 16744 |
Description | CASE PLASTIC GRY 8.74"L X 5.75"W |
Customer Reference | |
Detailed Description | Case Plastic, Polycarbonate (PC) Gray Cover Included, Hand Held 8.740" L x 5.750" W (222.00mm x 146.05mm) X 2.170" (55.12mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Size / Dimension | 8.740" L x 5.750" W (222.00mm x 146.05mm) | |
Height | 2.170" (55.12mm) | |
Area (L x W) | 50.3in² (324cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |

