Socket Contact Tin 18-20 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2329914-1

DigiKey Part Number
17-2329914-1TR-ND - Tape & Reel (TR)
17-2329914-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2329914-1
Description
PWR VERSA-LOCK SEAL RECPT, 18-20
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-20 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
2329914-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,763
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥20.00000¥20
10¥16.40000¥164
25¥15.32000¥383
50¥14.60000¥730
100¥13.90000¥1,390
250¥13.01600¥3,254
500¥12.39800¥6,199
1,000¥11.80300¥11,803
2,500¥11.06280¥27,657
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥10.53440¥52,672
10,000¥10.03110¥100,311
15,000¥9.74800¥146,220
25,000¥9.40280¥235,070
35,000¥9.18229¥321,380
50,000¥8.95418¥447,709
125,000¥8.39391¥1,049,239
Manufacturers Standard Package
Unit Price without JCT:¥20.00000
Unit Price with JCT:¥22.00000