
14101 | |
|---|---|
DigiKey Part Number | 1568-14101-ND |
Manufacturer | |
Manufacturer Product Number | 14101 |
Description | AC/DC CONVERTER 15V -15V 25W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 15V -15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 800 mA | |
Current - Output 2 | 800 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 75% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.21" L x 2.40" W x 1.10" H (107.0mm x 61.0mm x 28.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,811.00000 | ¥2,811 |
| Unit Price without JCT: | ¥2,811.00000 |
|---|---|
| Unit Price with JCT: | ¥3,092.10000 |

