
BU-31605-0 | |
|---|---|
DigiKey Part Number | BU-31605-0-ND |
Manufacturer | |
Manufacturer Product Number | BU-31605-0 |
Description | CONN BANANA JACK SOLDER BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Insulation | Fully Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | 18 AWG | |
Contact Finish | Nickel | |
Contact Material | Brass | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥665.00000 | ¥665 |
| Unit Price without JCT: | ¥665.00000 |
|---|---|
| Unit Price with JCT: | ¥731.50000 |

