22 pF 200V Ceramic Capacitor Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08571

DigiKey Part Number
1568-08571-ND
Manufacturer
Manufacturer Product Number
08571
Description
CAP CER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF 200V Ceramic Capacitor Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥50.00000¥50
Manufacturers Standard Package
Unit Price without JCT:¥50.00000
Unit Price with JCT:¥55.00000