
UTFD16B | |
---|---|
DigiKey Part Number | SOU1062-ND |
Manufacturer | |
Manufacturer Product Number | UTFD16B |
Description | CONN FLANGE GASKET 18 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Gasket 18 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | Trim Trio® UTG/UT0/UT0W/UTP Wall Mounting Receptacles | |
Shell Size - Insert | 18 | |
Material | Neoprene | |
Features | Square | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥899.00000 | ¥899 |
10 | ¥763.00000 | ¥7,630 |
25 | ¥715.16000 | ¥17,879 |
50 | ¥680.98000 | ¥34,049 |
100 | ¥648.46000 | ¥64,846 |
250 | ¥607.86800 | ¥151,967 |
500 | ¥578.86400 | ¥289,432 |
1,000 | ¥551.25900 | ¥551,259 |
2,500 | ¥516.78560 | ¥1,291,964 |
Unit Price without JCT: | ¥899.00000 |
---|---|
Unit Price with JCT: | ¥988.90000 |