
UTS014E5SX | |
|---|---|
DigiKey Part Number | 1539-UTS014E5SX-ND |
Manufacturer | |
Manufacturer Product Number | UTS014E5SX |
Description | CIRCULAR PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
EDA/CAD Models | UTS014E5SX Models |
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 12A |
Shell Size - Insert 14-5 | Voltage Rating 600V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Flange | Contact Material Brass |
Termination Solder Cup | Contact Finish Thickness - Mating 15.7µin (0.40µm) |
Fastening Type Bayonet Lock | Insert Material Polychloroprene |
Orientation X | Applications Automation, Industrial, Lighting, Transportation |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥3,650.76000 | ¥91,269 |
| Unit Price without JCT: | ¥3,650.76000 |
|---|---|
| Unit Price with JCT: | ¥4,015.83600 |

