
JBXSR0G02FCSDSMR | |
---|---|
DigiKey Part Number | JBXSR0G02FCSDSMR-ND |
Manufacturer | |
Manufacturer Product Number | JBXSR0G02FCSDSMR |
Description | CONN RCPT FMALE 2POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | JBXSR0G02FCSDSMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | 0 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Crimp | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome over Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Boot Adapter | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 660V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 125°C | |
Backshell Material, Plating | Brass, Chrome over Nickel | |
Contact Material | - | |
Contact Finish Thickness - Mating | 19.7µin (0.50µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Instrumentation, Medical, Telecommunications | |
Base Product Number |