
ST-04CH | |
|---|---|
DigiKey Part Number | 433-1011-2-ND - Tape & Reel (TR) 433-1011-1-ND - Cut Tape (CT) 433-1011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-04CH |
Description | BUZZER MAGNETIC 5V 0.34X0.34 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 5 V 100mA 2.73kHz 88dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 4 ~ 6V | |
Frequency | 2.73kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 88dB @ 5V, 10cm | |
Current - Supply | 100mA | |
Port Location | Side | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥566.00000 | ¥566 |
| 10 | ¥444.20000 | ¥4,442 |
| 25 | ¥404.60000 | ¥10,115 |
| 50 | ¥377.38000 | ¥18,869 |
| 100 | ¥352.27000 | ¥35,227 |
| 250 | ¥347.67200 | ¥86,918 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥300.55900 | ¥300,559 |
| 2,000 | ¥284.05000 | ¥568,100 |
| Unit Price without JCT: | ¥566.00000 |
|---|---|
| Unit Price with JCT: | ¥622.60000 |


