
UA1A | |
|---|---|
DigiKey Part Number | 1655-UA1ATR-ND - Tape & Reel (TR) 1655-UA1ACT-ND - Cut Tape (CT) 1655-UA1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA1A |
Description | DIODE AVALANCHE 50V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥60.00000 | ¥60 |
| 10 | ¥37.00000 | ¥370 |
| 100 | ¥23.27000 | ¥2,327 |
| 500 | ¥17.28000 | ¥8,640 |
| 1,000 | ¥15.34000 | ¥15,340 |
| 2,000 | ¥13.70300 | ¥27,406 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥11.92820 | ¥59,641 |
| 10,000 | ¥10.82970 | ¥108,297 |
| 15,000 | ¥10.26980 | ¥154,047 |
| 25,000 | ¥9.64028 | ¥241,007 |
| 35,000 | ¥9.26746 | ¥324,361 |
| 50,000 | ¥8.90498 | ¥445,249 |
| 125,000 | ¥8.10970 | ¥1,013,712 |
| Unit Price without JCT: | ¥60.00000 |
|---|---|
| Unit Price with JCT: | ¥66.00000 |

