SZ217V5.T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥232.21649
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥245.48561
Datasheet
Zener Diode 7.5 V 500 mW ±5% Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ217V5.T

DigiKey Part Number
1655-1791-ND
Manufacturer
Manufacturer Product Number
SZ217V5.T
Description
DIODE ZENER 7.5V 500MW DIE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±5% Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tray
QuantityUnit PriceExt Price
100¥106.69000¥10,669
200¥95.67500¥19,135
300¥90.05000¥27,015
500¥83.72800¥41,864
700¥79.98000¥55,986
1,000¥76.33600¥76,336
2,500¥68.33520¥170,838
5,000¥63.39060¥316,953
10,000¥60.02370¥600,237
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥106.69000
Unit Price with JCT:¥117.35900