1C754.T1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ2147.T

DigiKey Part Number
1655-1800-ND
Manufacturer
Manufacturer Product Number
SZ2147.T
Description
DIODE ZENER 47V 500MW DIE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 500 mW ±5% Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
150 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 36 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Tray
QuantityUnit PriceExt Price
100¥102.30000¥10,230
200¥91.74000¥18,348
300¥86.35000¥25,905
500¥80.28800¥40,144
700¥76.69286¥53,685
1,000¥73.20000¥73,200
2,500¥65.52760¥163,819
5,000¥60.78640¥303,932
10,000¥57.55770¥575,577
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥102.30000
Unit Price with JCT:¥112.53000