Diode Array 1 Pair Common Cathode 60 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STB4060C

DigiKey Part Number
1655-STB4060CTR-ND - Tape & Reel (TR)
1655-STB4060CCT-ND - Cut Tape (CT)
1655-STB4060CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB4060C
Description
DIODE ARRAY SCHOTT 60V 20A D2PAK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
6 mA @ 60 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥245.00000¥245
10¥155.60000¥1,556
100¥103.42000¥10,342
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800¥76.04500¥60,836
1,600¥69.64313¥111,429
2,400¥66.38042¥159,313
4,000¥62.71525¥250,861
5,600¥60.54429¥339,048
8,000¥58.43488¥467,479
20,000¥57.68075¥1,153,615
Manufacturers Standard Package
Unit Price without JCT:¥245.00000
Unit Price with JCT:¥269.50000