
SMAJ100CA | |
|---|---|
DigiKey Part Number | 1655-SMAJ100CATR-ND - Tape & Reel (TR) 1655-SMAJ100CACT-ND - Cut Tape (CT) 1655-SMAJ100CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ100CA |
Description | TVS DIODE 100VWM 162VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥60.00000 | ¥60 |
| 10 | ¥36.70000 | ¥367 |
| 100 | ¥22.97000 | ¥2,297 |
| 500 | ¥17.04400 | ¥8,522 |
| 1,000 | ¥15.12600 | ¥15,126 |
| 2,000 | ¥13.50900 | ¥27,018 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥11.75580 | ¥58,779 |
| 10,000 | ¥10.67020 | ¥106,702 |
| 15,000 | ¥10.11700 | ¥151,755 |
| 25,000 | ¥9.49496 | ¥237,374 |
| 35,000 | ¥9.12657 | ¥319,430 |
| 50,000 | ¥8.76854 | ¥438,427 |
| 125,000 | ¥7.98270 | ¥997,838 |
| Unit Price without JCT: | ¥60.00000 |
|---|---|
| Unit Price with JCT: | ¥66.00000 |

