
SK2U150-400 | |
|---|---|
DigiKey Part Number | 1655-SK2U150-400-ND |
Manufacturer | |
Manufacturer Product Number | SK2U150-400 |
Description | DIODE MODULE GP 400V 75A SOT-227 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 400 V 75A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 75A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 75 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 400 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,878.00000 | ¥3,878 |
| 36 | ¥2,423.47222 | ¥87,245 |
| 108 | ¥2,286.37037 | ¥246,928 |
| Unit Price without JCT: | ¥3,878.00000 |
|---|---|
| Unit Price with JCT: | ¥4,265.80000 |

