
SK23 | |
|---|---|
DigiKey Part Number | 1655-SK23TR-ND - Tape & Reel (TR) 1655-SK23CT-ND - Cut Tape (CT) 1655-SK23DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK23 |
Description | DIODE SCHOTTKY 30V 2A DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK23 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥65.00000 | ¥65 |
| 10 | ¥39.60000 | ¥396 |
| 100 | ¥24.98000 | ¥2,498 |
| 500 | ¥18.58800 | ¥9,294 |
| 1,000 | ¥16.51700 | ¥16,517 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥13.88267 | ¥41,648 |
| 6,000 | ¥12.55400 | ¥75,324 |
| 9,000 | ¥11.87622 | ¥106,886 |
| 15,000 | ¥11.11453 | ¥166,718 |
| 21,000 | ¥10.66319 | ¥223,927 |
| 30,000 | ¥10.22457 | ¥306,737 |
| 75,000 | ¥9.26165 | ¥694,624 |
| 150,000 | ¥8.89470 | ¥1,334,205 |
| Unit Price without JCT: | ¥65.00000 |
|---|---|
| Unit Price with JCT: | ¥71.50000 |



