
S43LCC0412 | |
|---|---|
DigiKey Part Number | 1655-S43LCC0412TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S43LCC0412 |
Description | TVS DIODE 12VWM 19VC SOT143 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 1A Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥25.44133 | ¥76,324 |
| 6,000 | ¥23.25317 | ¥139,519 |
| 9,000 | ¥22.13811 | ¥199,243 |
| 15,000 | ¥20.88493 | ¥313,274 |
| 21,000 | ¥20.14286 | ¥423,000 |
| 30,000 | ¥19.42160 | ¥582,648 |
| 75,000 | ¥18.82608 | ¥1,411,956 |
| Unit Price without JCT: | ¥25.44133 |
|---|---|
| Unit Price with JCT: | ¥27.98546 |

