19V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S23LC12

DigiKey Part Number
1655-S23LC12TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S23LC12
Description
TVS DIODE 12VWM 19VC SOT233
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
19V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥8.51467¥25,544
6,000¥7.63517¥45,811
9,000¥7.18656¥64,679
15,000¥6.68187¥100,228
21,000¥6.38271¥134,037
30,000¥6.09190¥182,757
75,000¥5.45336¥409,002
150,000¥5.05870¥758,805
300,000¥4.78945¥1,436,835
Manufacturers Standard Package
Unit Price without JCT:¥8.51467
Unit Price with JCT:¥9.36614