
RL306G | |
|---|---|
DigiKey Part Number | 1655-RL306GCT-ND - Cut Tape (CT) 1655-RL306GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RL306G |
Description | DIODE STANDARD 600V 3A DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥36.00000 | ¥36 |
| 10 | ¥22.10000 | ¥221 |
| 100 | ¥13.67000 | ¥1,367 |
| 500 | ¥9.99800 | ¥4,999 |
| 1,000 | ¥8.80400 | ¥8,804 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥7.28233 | ¥21,847 |
| 6,000 | ¥6.51283 | ¥39,077 |
| 9,000 | ¥6.12022 | ¥55,082 |
| 15,000 | ¥5.67867 | ¥85,180 |
| 21,000 | ¥5.41695 | ¥113,756 |
| 30,000 | ¥5.16250 | ¥154,875 |
| 75,000 | ¥4.60356 | ¥345,267 |
| 150,000 | ¥4.25812 | ¥638,718 |
| 300,000 | ¥3.96771 | ¥1,190,313 |
| Unit Price without JCT: | ¥36.00000 |
|---|---|
| Unit Price with JCT: | ¥39.60000 |

