
P4SMF33A | |
|---|---|
DigiKey Part Number | 1655-P4SMF33ATR-ND - Tape & Reel (TR) 1655-P4SMF33ACT-ND - Cut Tape (CT) 1655-P4SMF33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMF33A |
Description | TVS DIODE 33VWM 53.3VC SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 7.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥23.70000 | ¥237 |
| 100 | ¥14.76000 | ¥1,476 |
| 500 | ¥10.81800 | ¥5,409 |
| 1,000 | ¥9.53700 | ¥9,537 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥7.90433 | ¥23,713 |
| 6,000 | ¥7.07900 | ¥42,474 |
| 9,000 | ¥6.65778 | ¥59,920 |
| 15,000 | ¥6.18413 | ¥92,762 |
| 21,000 | ¥5.90348 | ¥123,973 |
| 30,000 | ¥5.63047 | ¥168,914 |
| 75,000 | ¥5.03105 | ¥377,329 |
| 150,000 | ¥4.66061 | ¥699,092 |
| 300,000 | ¥4.35405 | ¥1,306,215 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

