Diode 100 V 8A Surface Mount 8-PDFNWB (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR8100DJF

DigiKey Part Number
1655-MBR8100DJFTR-ND - Tape & Reel (TR)
1655-MBR8100DJFCT-ND - Cut Tape (CT)
1655-MBR8100DJFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR8100DJF
Description
DIODE SCHOTTKY 100V 8A 8PDFNWB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 100 V 8A Surface Mount 8-PDFNWB (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Capacitance @ Vr, F
248pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
8-PDFNWB (5x6)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥121.00000¥121
10¥74.80000¥748
100¥48.14000¥4,814
500¥36.62000¥18,310
1,000¥32.90800¥32,908
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥28.19000¥84,570
6,000¥25.81167¥154,870
9,000¥24.60011¥221,401
15,000¥23.23840¥348,576
21,000¥22.43214¥471,075
30,000¥21.64853¥649,456
75,000¥21.33485¥1,600,114
Manufacturers Standard Package
Unit Price without JCT:¥121.00000
Unit Price with JCT:¥133.10000