
240NQ020-1 | |
|---|---|
DigiKey Part Number | 240NQ020-1SMC-ND |
Manufacturer | |
Manufacturer Product Number | 240NQ020-1 |
Description | DIODE SCHOTTKY 20V 240A PRM11 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 240A Chassis Mount PRM1-1 (Half Pak Module) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 240A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 240 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 24 mA @ 20 V | |
Capacitance @ Vr, F | 16000pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PRM1-1 (Half Pak Module) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 594 | ¥4,240.01852 | ¥2,518,571 |
| Unit Price without JCT: | ¥4,240.01852 |
|---|---|
| Unit Price with JCT: | ¥4,664.02037 |

