1N5224B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 8,630
Unit Price: ¥78.00000
Datasheet
Zener Diode 2.8 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5224B

DigiKey Part Number
1655-1N5224BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5224B
Description
DIODE ZENER 2.8V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 2.8 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
75 µA @ 950 mV
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes