
11DQ04 | |
|---|---|
DigiKey Part Number | 1655-11DQ04TR-ND - Tape & Reel (TR) 1655-11DQ04CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 11DQ04 |
Description | DIODE SCHOTTKY 40V 1.1A DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1.1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1.1A | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | 55pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥23.20000 | ¥232 |
| 100 | ¥14.41000 | ¥1,441 |
| 500 | ¥10.54600 | ¥5,273 |
| 1,000 | ¥9.29500 | ¥9,295 |
| 2,000 | ¥8.23800 | ¥16,476 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥7.09060 | ¥35,453 |
| 10,000 | ¥6.37930 | ¥63,793 |
| 15,000 | ¥6.01660 | ¥90,249 |
| 25,000 | ¥5.60876 | ¥140,219 |
| 35,000 | ¥5.36703 | ¥187,846 |
| 50,000 | ¥5.13208 | ¥256,604 |
| 125,000 | ¥4.61624 | ¥577,030 |
| 250,000 | ¥4.29750 | ¥1,074,375 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

