Similar

MW173KB0903B01 | |
|---|---|
DigiKey Part Number | 271-2618-ND |
Manufacturer | |
Manufacturer Product Number | MW173KB0903B01 |
Description | AC/DC WALL MOUNT ADAPTER 9V 27W |
Customer Reference | |
Detailed Description | 9V 27 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 500mW (Max) |
Manufacturer SL POWER / Advanced Energy | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level IV |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 70.9" (1.80m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 3.74" L x 2.13" W x 1.26" H (95.0mm x 54.0mm x 33.0mm) |
Voltage - Output 9V | Approval Agency CE, cULus |
Current - Output (Max) 3A | Base Product Number |
Power (Watts) 27 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ME20A0903B01 | SL POWER / Advanced Energy | 0 | 271-2868-ND | ¥24.06000 | Similar |


