Similar

MENB1030A1544Q01 | |
|---|---|
DigiKey Part Number | MENB1030A1544Q01-ND |
Manufacturer | |
Manufacturer Product Number | MENB1030A1544Q01 |
Description | AC/DC DESKTOP ADAPTER 15V 30W |
Customer Reference | |
Detailed Description | 15V 30 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer SL POWER / Advanced Energy | Polarization Positive Center |
Series | Applications Medical |
Packaging Bulk | Efficiency Level V |
Part Status Obsolete | Operating Temperature -20°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug Locking, 2.0mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class II) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C18 |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 3.76" L x 2.13" W x 1.22" H (95.5mm x 54.0mm x 31.0mm) |
Voltage - Output 15V | Approval Agency CE, cURus |
Current - Output (Max) 2A | Weight 0.441 lb (200.03 g) |
Power (Watts) 30 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KTPS50-1533DT-3P-VI-C-P1 | Volgen + Furuno | 65 | 62-1219-ND | ¥4,336.00000 | Similar |


