


TE90A2403N01 | |
|---|---|
DigiKey Part Number | TE90A2403N01-ND |
Manufacturer | |
Manufacturer Product Number | TE90A2403N01 |
Description | AC/DC DESKTOP ADAPTER 24V 90W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24V 90 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer SL POWER / Advanced Energy | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class II) | Cord Length 45.3" (1.15m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.02" L x 2.68" W x 1.36" H (153.0mm x 68.0mm x 34.5mm) |
Voltage - Output 24V | Approval Agency CE |
Current - Output (Max) 3.75A | Base Product Number |
Power (Watts) 90 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥10,137.21000 | ¥1,013,721 |
| Unit Price without JCT: | ¥10,137.21000 |
|---|---|
| Unit Price with JCT: | ¥11,150.93100 |

