19V 89 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLE90S1903F01

DigiKey Part Number
271-SLE90S1903F01-ND
Manufacturer
Manufacturer Product Number
SLE90S1903F01
Description
AC/DC DESKTOP ADAPTER 19V 89W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
19V 89 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
19V
Current - Output (Max)
4.7A
Power (Watts)
89 W
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
39.4" (1.00m)
Input Connector
IEC 320-C6, IEC 320-C14, IEC 320-C18
Size / Dimension
5.75" L x 2.34" W x 1.42" H (146.0mm x 59.5mm x 36.0mm)
Approval Agency
CB, CCC, CE, CSA, cULus, cURus, GS, KC, TUV, UL
Standard Number
60601-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231
Check for Additional Incoming Stock
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥9,737.00000¥9,737
5¥8,953.40000¥44,767
10¥8,635.80000¥86,358
25¥8,233.28000¥205,832
50¥7,941.28000¥397,064
100¥7,659.63000¥765,963
Unit Price without JCT:¥9,737.00000
Unit Price with JCT:¥10,710.70000