Similar
Similar

MENB1030A1841C01 | |
|---|---|
DigiKey Part Number | MENB1030A1841C01-ND |
Manufacturer | |
Manufacturer Product Number | MENB1030A1841C01 |
Description | AC/DC WALL MOUNT ADAPTER 18V 30W |
Customer Reference | |
Detailed Description | 18V 30 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer SL POWER / Advanced Energy | Polarization Positive Center |
Series | Applications Medical |
Packaging Bulk | Efficiency Level V |
Part Status Obsolete | Operating Temperature -20°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 3.76" L x 2.13" W x 1.22" H (95.5mm x 54.0mm x 31.0mm) |
Voltage - Output 18V | Approval Agency CE, cURus |
Current - Output (Max) 1.67A | Weight 0.441 lb (200.03 g) |
Power (Watts) 30 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ME30A1803B01 | SL POWER / Advanced Energy | 0 | 271-2882-ND | ¥4,394.24800 | Similar |
| ME30A1803C01 | SL POWER / Advanced Energy | 0 | ME30A1803C01-ND | ¥4,212.54000 | Similar |



