Similar

MENB1020A0541B01 | |
|---|---|
DigiKey Part Number | MENB1020A0541B01-ND |
Manufacturer | |
Manufacturer Product Number | MENB1020A0541B01 |
Description | AC/DC WALL MOUNT ADAPTER 5V 15W |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 300mW (Max) |
Manufacturer SL POWER / Advanced Energy | Polarization Positive Center |
Series | Applications Medical |
Packaging Bulk | Efficiency Level V |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade, Multi-Blade (Sold Separately) | Input Connector NEMA 1-15P, Multi-Blade (Sold Separately) |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm) |
Voltage - Output 5V | Approval Agency CB, CE, UL |
Current - Output (Max) 3A | Weight 0.331 lb (150.14 g) |
Power (Watts) 15 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ME20A0503B01 | SL POWER / Advanced Energy | 45 | 271-2866-ND | ¥1,632.86000 | Similar |


