
ME30A4803N01 | |
|---|---|
DigiKey Part Number | ME30A4803N01-ND |
Manufacturer | |
Manufacturer Product Number | ME30A4803N01 |
Description | AC/DC DESKTOP ADAPTER 48V 30W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48V 30 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer SL POWER / Advanced Energy | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 50°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class II) | Cord Length 57" (1.45m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.76" L x 2.13" W x 1.22" H (95.5mm x 54.0mm x 31.0mm) |
Voltage - Output 48V | Approval Agency CE |
Current - Output (Max) 630mA | Base Product Number |
Power (Watts) 30 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥4,212.54000 | ¥1,053,135 |
| Unit Price without JCT: | ¥4,212.54000 |
|---|---|
| Unit Price with JCT: | ¥4,633.79400 |

