


LE75S140CD | |
|---|---|
DigiKey Part Number | 271-2822-ND |
Manufacturer | |
Manufacturer Product Number | LE75S140CD |
Description | LED DRIVER CC AC/DC 27-54V 1.47A |
Customer Reference | |
Detailed Description | 1.47A 27 ~ 54V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 27 ~ 54V | |
Current - Output (Max) | 1.47A | |
Power (Watts) | 75 W | |
Dimming | Analog | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -35°C ~ 70°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.91" L x 2.66" W x 1.46" H (150.0mm x 67.5mm x 37.0mm) | |
Approval Agency | CE, CSA, EN, UL | |
Mounting Type | Chassis Mount | |
Weight | 1.7 lbs (771.1 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥21,150.00000 | ¥21,150 |
| 5 | ¥19,325.00000 | ¥96,625 |
| 10 | ¥18,587.20000 | ¥185,872 |
| Unit Price without JCT: | ¥21,150.00000 |
|---|---|
| Unit Price with JCT: | ¥23,265.00000 |

