


HTAA-16W-A+G | |
|---|---|
DigiKey Part Number | 271-2289-ND |
Manufacturer | |
Manufacturer Product Number | HTAA-16W-A+G |
Description | AC/DC CONVERTER 5V 12V -12V 20W |
Customer Reference | |
Detailed Description | Linear AC DC Converters 3 Output 5V 12V -12V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 2 A |
Mfr | Current - Output 2 400 mA |
Series | Current - Output 3 400 mA |
Packaging Bulk | Power (Watts) |
Part Status Obsolete | Applications ITE (Commercial) |
Type Linear | Operating Temperature 0°C ~ 70°C (With Derating) |
Number of Outputs 3 | Features Adjustable Output, Remote Sense, Universal Input |
Voltage - Input 100 ~ 240 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 6.50" L x 4.00" W x 1.80" H (165.1mm x 101.6mm x 45.7mm) |
Voltage - Output 2 12V | Approval Agency CE, cURus, TUV |
Voltage - Output 3 -12V | Base Product Number |

