Similar

GLC110-12G | |
|---|---|
DigiKey Part Number | 271-2300-ND |
Manufacturer | |
Manufacturer Product Number | GLC110-12G |
Description | AC/DC CONVERTER 12V 110W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Efficiency 85% |
Packaging Bulk | Operating Temperature 0°C ~ 50°C |
Part Status Obsolete | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.00" L x 4.25" W x 1.30" H (177.8mm x 108.0mm x 33.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, CSA, TUV, UR |
Voltage - Output 1 12V | Minimum Load Required Yes |
Current - Output 1 6.3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MINT1110A1208K01 | SL POWER / Advanced Energy | 73 | 271-2634-ND | ¥18,528.00000 | Similar |


