Similar
Similar

CENB1030A4803Q01 | |
|---|---|
DigiKey Part Number | CENB1030A4803Q01-ND |
Manufacturer | |
Manufacturer Product Number | CENB1030A4803Q01 |
Description | AC/DC DESKTOP ADAPTER 48V 32W |
Customer Reference | |
Detailed Description | 48V 32 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 300mW (Max) |
Manufacturer SL POWER / Advanced Energy | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level V |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class II) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C18 |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 3.76" L x 2.13" W x 1.22" H (95.5mm x 54.0mm x 31.0mm) |
Voltage - Output 48V | Approval Agency CE, cULus |
Current - Output (Max) 670mA | Weight 0.441 lb (200.03 g) |
Power (Watts) 32 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALM65US48C2-8 | XP Power | 0 | 1470-3147-ND | ¥6,384.71429 | Similar |
| TE30A4803N01 | WEC | 358 | 2266-TE30A4803N01-ND | ¥3,491.50000 | Similar |



