
XTL5B1100-M118-147 | |
|---|---|
DigiKey Part Number | 3994-XTL5B1100-M118-147TR-ND - Tape & Reel (TR) 3994-XTL5B1100-M118-147CT-ND - Cut Tape (CT) 3994-XTL5B1100-M118-147DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL5B1100-M118-147 |
Description | CRYSTAL THERMISTOR 26MHZ 8PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal (w/Thermistor) | Supplier Device Package 4-SMD (2x1.6) |
Frequency 26 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥113.00000 | ¥113 |
| 10 | ¥98.40000 | ¥984 |
| 25 | ¥93.00000 | ¥2,325 |
| 50 | ¥89.18000 | ¥4,459 |
| 100 | ¥85.47000 | ¥8,547 |
| 250 | ¥80.82800 | ¥20,207 |
| 500 | ¥77.48600 | ¥38,743 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥74.27800 | ¥74,278 |
| 2,000 | ¥71.20700 | ¥142,414 |
| 3,000 | ¥69.47000 | ¥208,410 |
| 5,000 | ¥67.34240 | ¥336,712 |
| 7,000 | ¥65.97757 | ¥461,843 |
| 10,000 | ¥64.56090 | ¥645,609 |
| Unit Price without JCT: | ¥113.00000 |
|---|---|
| Unit Price with JCT: | ¥124.30000 |

