
SIT9365AI-1B1-33N53.125000 | |
|---|---|
DigiKey Part Number | 1473-SIT9365AI-1B1-33N53.125000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9365AI-1B1-33N53.125000 |
Description | MEMS OSC XO 53.1250MHZ LVPECL |
Customer Reference | |
Detailed Description | 53.125 MHz XO (Standard) LVPECL Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-PQFD (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,640.00000 | ¥2,640 |
| 10 | ¥2,294.50000 | ¥22,945 |
| 25 | ¥2,170.08000 | ¥54,252 |
| 50 | ¥2,080.62000 | ¥104,031 |
| 100 | ¥1,994.91000 | ¥199,491 |
| 250 | ¥1,887.14000 | ¥471,785 |
| 500 | ¥1,863.98200 | ¥931,991 |
| Unit Price without JCT: | ¥2,640.00000 |
|---|---|
| Unit Price with JCT: | ¥2,904.00000 |

