
SIT9121AI-2C3-33E80.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-2C3-33E80.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2C3-33E80.000000 |
Description | MEMS OSC XO 80.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AI-2C3-33E80.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥799.00000 | ¥799 |
| 10 | ¥695.00000 | ¥6,950 |
| 25 | ¥657.16000 | ¥16,429 |
| 50 | ¥630.00000 | ¥31,500 |
| 100 | ¥603.96000 | ¥60,396 |
| 250 | ¥571.21600 | ¥142,804 |
| 500 | ¥547.65800 | ¥273,829 |
| 1,000 | ¥525.08700 | ¥525,087 |
| 2,500 | ¥496.71200 | ¥1,241,780 |
| Unit Price without JCT: | ¥799.00000 |
|---|---|
| Unit Price with JCT: | ¥878.90000 |

