


SIT1602BC-12-28N-74.176000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-12-28N-74.176000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-12-28N-74.176000 |
Description | MEMS OSC XO 74.1760MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 74.176 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥251.00000 | ¥251 |
| 10 | ¥218.40000 | ¥2,184 |
| 25 | ¥206.52000 | ¥5,163 |
| 50 | ¥197.96000 | ¥9,898 |
| 100 | ¥189.77000 | ¥18,977 |
| 250 | ¥179.46800 | ¥44,867 |
| 500 | ¥172.04600 | ¥86,023 |
| 1,000 | ¥164.93600 | ¥164,936 |
| 2,500 | ¥155.99160 | ¥389,979 |
| Unit Price without JCT: | ¥251.00000 |
|---|---|
| Unit Price with JCT: | ¥276.10000 |

