
SIT9120AI-1B3-25E212.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1B3-25E212.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1B3-25E212.500000 |
Description | MEMS OSC XO 212.5000MHZ LVPECL |
Customer Reference | |
Detailed Description | 212.5 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,695.00000 | ¥1,695 |
| 10 | ¥1,473.60000 | ¥14,736 |
| 25 | ¥1,393.56000 | ¥34,839 |
| 50 | ¥1,336.06000 | ¥66,803 |
| 100 | ¥1,280.93000 | ¥128,093 |
| 250 | ¥1,211.62000 | ¥302,905 |
| 500 | ¥1,161.76000 | ¥580,880 |
| 1,000 | ¥1,114.01000 | ¥1,114,010 |
| Unit Price without JCT: | ¥1,695.00000 |
|---|---|
| Unit Price with JCT: | ¥1,864.50000 |

