
SIT9120AI-1B3-25E150.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1B3-25E150.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1B3-25E150.000000 |
Description | MEMS OSC XO 150.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥769.00000 | ¥769 |
| 10 | ¥669.10000 | ¥6,691 |
| 25 | ¥632.76000 | ¥15,819 |
| 50 | ¥606.58000 | ¥30,329 |
| 100 | ¥581.52000 | ¥58,152 |
| 250 | ¥549.98000 | ¥137,495 |
| 500 | ¥527.29600 | ¥263,648 |
| 1,000 | ¥505.56500 | ¥505,565 |
| 2,500 | ¥478.24240 | ¥1,195,606 |
| Unit Price without JCT: | ¥769.00000 |
|---|---|
| Unit Price with JCT: | ¥845.90000 |

